
SIDC03D120H6X1SA3 | |
|---|---|
DigiKey Part Number | SIDC03D120H6X1SA3-ND |
Manufacturer | |
Manufacturer Product Number | SIDC03D120H6X1SA3 |
Description | DIODE STD 1200V 3A SAWN ON FOIL |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Surface Mount Sawn on foil |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 27 µA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package Sawn on foil |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62400 € | 6,24 € |
| 100 | 0,40990 € | 40,99 € |
| 500 | 0,31804 € | 159,02 € |
| 1.000 | 0,28842 € | 288,42 € |
| 2.000 | 0,26351 € | 527,02 € |
| 5.000 | 0,23655 € | 1.182,75 € |
| 10.000 | 0,21989 € | 2.198,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

