
SIDC01D120H6 | |
|---|---|
DigiKey Part Number | SIDC01D120H6-ND |
Manufacturer | |
Manufacturer Product Number | SIDC01D120H6 |
Description | DIODE STANDARD 1200V 600MA SAWF |
Customer Reference | |
Detailed Description | Diode 1200 V 600mA Surface Mount Sawn on foil |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 27 µA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package Sawn on foil |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 600mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 600 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,14490 € | 14,49 € |
| 500 | 0,10824 € | 54,12 € |
| 1.000 | 0,09640 € | 96,40 € |
| 2.000 | 0,08640 € | 172,80 € |
| 5.000 | 0,07557 € | 377,85 € |
| 10.000 | 0,06887 € | 688,70 € |
| 50.000 | 0,05713 € | 2.856,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

