Direct
Similar

SI4435DY | |
|---|---|
DigiKey Part Number | SI4435DY-ND |
Manufacturer | |
Manufacturer Product Number | SI4435DY |
Description | MOSFET P-CH 30V 8A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4435DY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |






