Similar
Similar

SI4420DY | |
|---|---|
DigiKey Part Number | SI4420DY-ND |
Manufacturer | |
Manufacturer Product Number | SI4420DY |
Description | MOSFET N-CH 30V 12.5A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 12.5A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SI4420DY Models |
Category | Rds On (Max) @ Id, Vgs 9mOhm @ 12.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2240 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6680A | onsemi | 3.408 | FDS6680ACT-ND | 1,32000 € | Similar |
| FDS8880 | onsemi | 682 | FDS8880CT-ND | 1,00000 € | Similar |
| SI4174DY-T1-GE3 | Vishay Siliconix | 8.162 | SI4174DY-T1-GE3CT-ND | 1,18000 € | Similar |
| SI4686DY-T1-E3 | Vishay Siliconix | 1.409 | SI4686DY-T1-E3CT-ND | 1,91000 € | Similar |



