IGBT NPT 1200 V 6.2 A 62 W Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP02N120XKSA1

DigiKey Part Number
SGP02N120XKSA1-ND
Manufacturer
Manufacturer Product Number
SGP02N120XKSA1
Description
IGBT NPT 1200V 6.2A TO220-3
Customer Reference
Detailed Description
IGBT NPT 1200 V 6.2 A 62 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
6.2 A
Current - Collector Pulsed (Icm)
9.6 A
Vce(on) (Max) @ Vge, Ic
3.6V @ 15V, 2A
Power - Max
62 W
Switching Energy
220µJ
Input Type
Standard
Gate Charge
11 nC
Td (on/off) @ 25°C
23ns/260ns
Test Condition
800V, 2A, 91Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
PG-TO220-3-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.