
SFH756 | |
|---|---|
DigiKey Part Number | SFH756IN-ND |
Manufacturer | |
Manufacturer Product Number | SFH756 |
Description | XMITTER FIBER OPTIC 660NM |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 660nm 2.1V 50 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Wavelength | 660nm | |
Spectral Bandwidth | 25nm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 30 pF | |
Connector Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,67415 € | 534,83 € |
| Unit Price without VAT: | 2,67415 € |
|---|---|
| Unit Price with VAT: | 3,18224 € |

