
SFH250V | |
|---|---|
DigiKey Part Number | SFH250VIN-ND |
Manufacturer | |
Manufacturer Product Number | SFH250V |
Description | XMITTER FBR OPTIC 850NM HSG CONN |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Wavelength | 850nm | |
Spectral Bandwidth | 400nm | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Capacitance | 11 pF | |
Connector Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,66472 € | 333,09 € |
| Unit Price without VAT: | 2,66472 € |
|---|---|
| Unit Price with VAT: | 3,17102 € |



