Image for SFH 757V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 757V

DigiKey Part Number
SFH757V-ND
Manufacturer
Manufacturer Product Number
SFH 757V
Description
XMITTER FIBER OPTIC 650NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 50 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Wavelength
650nm
Spectral Bandwidth
25nm
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
50 mA
Voltage - DC Reverse (Vr) (Max)
3 V
Capacitance
30 pF
Connector Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,13000 €10,13 €
107,48800 €74,88 €
1006,12700 €612,70 €
5005,58878 €2.794,39 €
1.0005,45114 €5.451,14 €
Manufacturers Standard Package
Unit Price without VAT:10,13000 €
Unit Price with VAT:12,05470 €