SFH 757 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.040
Unit Price: 16,76000 €
Datasheet

Similar


Industrial Fiber Optics
In Stock: 531
Unit Price: 15,43000 €
Datasheet
Image for SFH 757 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 757

DigiKey Part Number
SFH757-ND
Manufacturer
Manufacturer Product Number
SFH 757
Description
XMITTER FIBER OPTIC 650NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 50 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
650nm
Spectral Bandwidth
25nm
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
50 mA
Voltage - DC Reverse (Vr) (Max)
3 V
Capacitance
30 pF
Connector Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes