Similar

SDP20S30 | |
|---|---|
DigiKey Part Number | SDP20S30IN-ND |
Manufacturer | |
Manufacturer Product Number | SDP20S30 |
Description | DIODE ARR SIC 300V 10A PGTO22031 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A (DC) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
Manufacturer Infineon Technologies | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 300 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package PG-TO220-3-1 |
Current - Average Rectified (Io) (per Diode) 10A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR40U300CT | Diodes Incorporated | 2.434 | SBR40U300CTDI-ND | 2,83000 € | Similar |


