Image for SBL52414G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL52414G

DigiKey Part Number
SBL52414GIN-ND
Manufacturer
Manufacturer Product Number
SBL52414G
Description
MODULE STD OPTICAL LP
Customer Reference
Detailed Description
Fiber Optic Transmitter 1310nm 1.5V (Max) 2 mA FC/PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Wavelength
1310nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
2 mA
Voltage - DC Reverse (Vr) (Max)
10 V
Capacitance
10 pF
Connector Type
FC/PC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.