TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

SAK-TC234LP-32F200N AC

DigiKey Part Number
448-SAK-TC234LP-32F200NACCT-ND - Cut Tape (CT)
448-SAK-TC234LP-32F200NACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAK-TC234LP-32F200N AC
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Cut Tape (CT)
Digi-Reel®
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b SAR
Core Processor
TriCore™
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexRay, LINbus, QSPI
Supplier Device Package
PG-TQFP-144-27
Peripherals
DMA, PWM, WDT
Package / Case
144-LQFP Exposed Pad
Number of I/O
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.