Image for SAK-TC1775-L40E BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAK-TC1775-L40E BA

DigiKey Part Number
SAK-TC1775-L40EBA-ND
Manufacturer
Manufacturer Product Number
SAK-TC1775-L40E BA
Description
IC MCU 32BIT 8KB ROM 329PBGA
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 40MHz 8KB (8K x 8) ROM PG-BGA-329
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
40MHz
Connectivity
CANbus, EBI/EMI, SDLM, SSC, UART/USART
Peripherals
POR, WDT
Number of I/O
176
Program Memory Size
Program Memory Type
ROM
EEPROM Size
-
RAM Size
73K x 8
Voltage - Supply (Vcc/Vdd)
2.3V ~ 2.75V
Data Converters
A/D 32x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-BGA-329
Package / Case
329-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.