Interface P-LCC-44-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF82525N-V21

DigiKey Part Number
SAF82525N-V21IN-ND
Manufacturer
Manufacturer Product Number
SAF82525N-V21
Description
IC INTERFACE SPECIALIZED 44PLCC
Customer Reference
Detailed Description
Interface P-LCC-44-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
-
Interface
Serial
Voltage - Supply
4.75V ~ 5.25V
Package / Case
44-LCC (J-Lead)
Supplier Device Package
P-LCC-44-1
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.