
SAF-XC164TM-16F40F BA | |
|---|---|
DigiKey Part Number | SAF-XC164TM-16F40FBA-ND |
Manufacturer | |
Manufacturer Product Number | SAF-XC164TM-16F40F BA |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-LQFP-64-4 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.7V |
Part Status Obsolete | Data Converters A/D 14x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C166SV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package PG-LQFP-64-4 |
Connectivity SPI, UART/USART | Package / Case 64-LQFP |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 47 |

