
SAF-XC164KM-16F40F BA | |
|---|---|
DigiKey Part Number | SAF-XC164KM-16F40FBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-XC164KM-16F40F BA |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-LQFP-64-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C166SV2 | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, EBI/EMI, SPI, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 2.7V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-64-4 | |
Package / Case | 64-LQFP | |
Base Product Number |

