C166SV2 XC16x Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH PG-LQFP-64-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAF-XC164CM-16F20F BA

DigiKey Part Number
SAF-XC164CM-16F20FBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAF-XC164CM-16F20F BA
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
C166SV2 XC16x Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH PG-LQFP-64-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166SV2
Core Size
16-Bit
Speed
20MHz
Connectivity
CANbus, SPI, UART/USART
Peripherals
PWM, WDT
Number of I/O
47
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 2.7V
Data Converters
A/D 14x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-64-4
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.