
SAF-TC1130-L100EB BB | |
|---|---|
DigiKey Part Number | SAF-TC1130-L100EBBB-ND |
Manufacturer | |
Manufacturer Product Number | SAF-TC1130-L100EB BB |
Description | IC MCU 32BIT ROMLESS 208LBGA |
Customer Reference | |
Detailed Description | TriCore™ TC11xx Microcontroller IC 32-Bit 100MHz ROMless P-LBGA-208-2 |
Datasheet | Datasheet |
Category | Number of I/O 72 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.43V ~ 1.58V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size | Supplier Device Package P-LBGA-208-2 |
Speed 100MHz | Package / Case 208-LBGA |
Connectivity CANbus, EBI/EMI, FIFO, I2C, IrDA, SPI, UART/USART, USB | Base Product Number |
Peripherals DMA, POR, PWM, WDT |

