
SAF-C868-1SR BA | |
|---|---|
DigiKey Part Number | SAF-C868-1SRBA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-C868-1SR BA |
Description | IC MCU 8BIT 8KB RAM 38TSSOP |
Customer Reference | |
Detailed Description | C800 C5xx/C8xx Microcontroller IC 8-Bit 40MHz 8KB (8K x 8) RAM PG-TSSOP-38 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | C800 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | RAM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 5x8b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-38 | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |

