
SAF-C164CI-L25M CA | |
|---|---|
DigiKey Part Number | SAF-C164CI-L25MCA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-C164CI-L25M CA |
Description | IC MCU 16BIT ROMLESS 80MQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless PG-MQFP-80-7 |
Datasheet | Datasheet |
Category | Number of I/O 59 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor C166 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package PG-MQFP-80-7 |
Connectivity CANbus, EBI/EMI, SPI, SSC, UART/USART | Package / Case 80-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 10,41735 € | 8.854,75 € |
| Unit Price without VAT: | 10,41735 € |
|---|---|
| Unit Price with VAT: | 12,39665 € |

