
SAF-C161O-L25M HA | |
|---|---|
DigiKey Part Number | SAF-C161O-L25MHAINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAF-C161O-L25M HA |
Description | IC MCU 16BIT ROMLESS 80MQFP |
Customer Reference | |
Detailed Description | C166 C16xx Microcontroller IC 16-Bit 25MHz ROMless P-MQFP-80-1 |
Datasheet | Datasheet |
Category | Number of I/O 63 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C166 | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package P-MQFP-80-1 |
Speed 25MHz | Package / Case 80-QFP |
Connectivity EBI/EMI, SPI, UART/USART | Base Product Number |
Peripherals POR, PWM, WDT |

