
SAB82532H10V32A | |
|---|---|
DigiKey Part Number | SAB82532H10V32AIN-ND |
Manufacturer | |
Manufacturer Product Number | SAB82532H10V32A |
Description | IC INTERFACE SPECIALIZED 80MQFP |
Customer Reference | |
Detailed Description | Interface P-MQFP-80-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Package / Case 80-QFP |
Packaging Tube | Supplier Device Package P-MQFP-80-1 |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Serial | Base Product Number |

