
SAB82526N-V21 | |
|---|---|
DigiKey Part Number | SAB82526N-V21IN-ND |
Manufacturer | |
Manufacturer Product Number | SAB82526N-V21 |
Description | IC INTERFACE SPECIALIZED 44PLCC |
Customer Reference | |
Detailed Description | Interface P-LCC-44-1 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Package / Case 44-LCC (J-Lead) |
Packaging Tube | Supplier Device Package P-LCC-44-1 |
Part Status Obsolete | Mounting Type Surface Mount |
Interface Serial | Base Product Number |

