
S99PL127J0040 | |
|---|---|
DigiKey Part Number | S99PL127J0040-ND |
Manufacturer | |
Manufacturer Product Number | S99PL127J0040 |
Description | IC FLASH 56TSOPI |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | - | |
Memory Interface | - | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

