
S99GL01GP0609 | |
|---|---|
DigiKey Part Number | S99GL01GP0609-ND |
Manufacturer | |
Manufacturer Product Number | S99GL01GP0609 |
Description | IC FLASH 1GBIT PARALLEL SMD |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Base Product Number |

