
S98FL01GSDSBHBC13 | |
|---|---|
DigiKey Part Number | S98FL01GSDSBHBC13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S98FL01GSDSBHBC13 |
Description | IC FLASH 1GBIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,88721 € | 24.718,02 € |
| Unit Price without VAT: | 9,88721 € |
|---|---|
| Unit Price with VAT: | 11,76578 € |

