
S80KS5123GABHM020 | |
|---|---|
DigiKey Part Number | 448-S80KS5123GABHM020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS5123GABHM020 |
Description | IC PSRAM 512MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 512Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS5123GABHM020 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 64M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 12,71700 € | 127,17 € |
| 25 | 12,32320 € | 308,08 € |
| 50 | 12,02640 € | 601,32 € |
| 100 | 11,73160 € | 1.173,16 € |
| 338 | 11,22163 € | 3.792,91 € |
| 676 | 10,93750 € | 7.393,75 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |

