S80KS2564GACHA043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,15412 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,79862 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 7,08236 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1.311
Unit Price: 7,63000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 5,82668 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 518
Unit Price: 8,22000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 6,19331 €
Datasheet
Image for S80KS2564GACHA043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80KS2564GACHA043

DigiKey Part Number
448-S80KS2564GACHA043TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S80KS2564GACHA043
Description
IC PSRAM 256MBIT HYPERBUS 49FBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 49-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
16M x 16
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
49-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,57929 €16.448,23 €
Manufacturers Standard Package
Unit Price without VAT:6,57929 €
Unit Price with VAT:7,82936 €