
S80KS2563GABHM020 | |
|---|---|
DigiKey Part Number | 448-S80KS2563GABHM020-ND |
Manufacturer | |
Manufacturer Product Number | S80KS2563GABHM020 |
Description | IC PSRAM 256MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2563GABHM020 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 8,49600 € | 84,96 € |
| 25 | 8,23520 € | 205,88 € |
| 50 | 8,03860 € | 401,93 € |
| 100 | 7,84310 € | 784,31 € |
| 338 | 7,50417 € | 2.536,41 € |
| 676 | 7,31487 € | 4.944,85 € |
| 1.014 | 7,20571 € | 7.306,59 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

