FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 80 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S79FL512SDSMFVG03

DigiKey Part Number
448-S79FL512SDSMFVG03TR-ND - Tape & Reel (TR)
448-S79FL512SDSMFVG03CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S79FL512SDSMFVG03
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 80 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 €9,66 €
108,97000 €89,70 €
258,69440 €217,36 €
508,48660 €424,33 €
1008,27980 €827,98 €
2508,00956 €2.002,39 €
5007,80820 €3.904,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4507,50577 €10.883,37 €
Manufacturers Standard Package
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €