FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O 80 MHz 6.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S79FL512SDSMFBG00

DigiKey Part Number
448-S79FL512SDSMFBG00-ND
Manufacturer
Manufacturer Product Number
S79FL512SDSMFBG00
Description
IC FLASH 512MBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O 80 MHz 6.5 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
750µs
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.397
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,73000 €10,73 €
109,96000 €99,60 €
259,65280 €241,32 €
509,42120 €471,06 €
2408,90333 €2.136,80 €
4808,67923 €4.166,03 €
7208,54989 €6.155,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,73000 €
Unit Price with VAT:12,76870 €