
S79FL256SDSMFVG03 | |
|---|---|
DigiKey Part Number | 448-S79FL256SDSMFVG03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S79FL256SDSMFVG03 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 80 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | 6,66841 € | 9.669,19 € |
| Unit Price without VAT: | 6,66841 € |
|---|---|
| Unit Price with VAT: | 7,93541 € |

