
S79FL01GSDSBHBC10 | |
|---|---|
DigiKey Part Number | 448-S79FL01GSDSBHBC10-ND |
Manufacturer | |
Manufacturer Product Number | S79FL01GSDSBHBC10 |
Description | IC FLASH 1GBIT SPI 80MHZ 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI 80 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 14,89800 € | 148,98 € |
| 25 | 14,42880 € | 360,72 € |
| 50 | 14,07640 € | 703,82 € |
| 100 | 13,72770 € | 1.372,77 € |
| 338 | 13,12604 € | 4.436,60 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

