
S76HS512TC0BHB013 | |
|---|---|
DigiKey Part Number | 448-S76HS512TC0BHB013TR-ND - Tape & Reel (TR) 448-S76HS512TC0BHB013CT-ND - Cut Tape (CT) 448-S76HS512TC0BHB013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S76HS512TC0BHB013 |
Description | IC FLSH RAM 512MBIT HYPRBS 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 200 MHz PG-BGA-24 |
Datasheet | Datasheet |
EDA/CAD Models | S76HS512TC0BHB013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH, DRAM | |
Memory Size | ||
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-BGA-24 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| 10 | 19,39000 € | 193,90 € |
| 25 | 18,77720 € | 469,43 € |
| 50 | 18,31760 € | 915,88 € |
| 100 | 17,86230 € | 1.786,23 € |
| 250 | 17,27028 € | 4.317,57 € |
| 500 | 16,83138 € | 8.415,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,98266 € | 31.965,32 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 24,90670 € |


