FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 200 MHz PG-BGA-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S76HS512TC0BHB013

DigiKey Part Number
448-S76HS512TC0BHB013TR-ND - Tape & Reel (TR)
448-S76HS512TC0BHB013CT-ND - Cut Tape (CT)
448-S76HS512TC0BHB013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S76HS512TC0BHB013
Description
IC FLSH RAM 512MBIT HYPRBS 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 200 MHz PG-BGA-24
Datasheet
 Datasheet
EDA/CAD Models
S76HS512TC0BHB013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Interface
HyperBus
Series
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile, Volatile
Package / Case
Memory Format
Supplier Device Package
PG-BGA-24
Technology
FLASH, DRAM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.956
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,93000 €20,93 €
1019,39000 €193,90 €
2518,77720 €469,43 €
5018,31760 €915,88 €
10017,86230 €1.786,23 €
25017,27028 €4.317,57 €
50016,83138 €8.415,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,98266 €31.965,32 €
Manufacturers Standard Package
Unit Price without VAT:20,93000 €
Unit Price with VAT:24,90670 €