FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 166 MHz PG-BGA-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S76HL512TC0BHB003

DigiKey Part Number
448-S76HL512TC0BHB003TR-ND - Tape & Reel (TR)
448-S76HL512TC0BHB003CT-ND - Cut Tape (CT)
448-S76HL512TC0BHB003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S76HL512TC0BHB003
Description
IC FLSH RAM 512MBIT HYPRBS 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH, DRAM Memory IC 512Mbit (FLASH), 64Mbit (RAM) HyperBus 166 MHz PG-BGA-24
Datasheet
 Datasheet
EDA/CAD Models
S76HL512TC0BHB003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH, DRAM
Memory Size
Memory Interface
HyperBus
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-BGA-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,52007 €31.040,14 €
Manufacturers Standard Package
Unit Price without VAT:15,52007 €
Unit Price with VAT:18,46888 €