Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S70KL1283DPBHA023 | |
|---|---|
DigiKey Part Number | 448-S70KL1283DPBHA023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S70KL1283DPBHA023 |
Description | IC PSRAM 128MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 166 MHz 36 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S70KL1283DPBHA023 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 36ns |
Packaging Tape & Reel (TR) | Access Time 36 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S70KL1283DPBHA020 | Infineon Technologies | 0 | 448-S70KL1283DPBHA020-ND | 4,22496 € | Parametric Equivalent |
| S70KL1283DPBHB020 | Infineon Technologies | 0 | 448-S70KL1283DPBHB020-ND | 4,60243 € | Parametric Equivalent |
| S70KL1283DPBHB023 | Infineon Technologies | 0 | 448-S70KL1283DPBHB023TR-ND | 4,60243 € | Parametric Equivalent |
| S70KL1283DPBHI020 | Infineon Technologies | 0 | 448-S70KL1283DPBHI020-ND | 3,37996 € | Parametric Equivalent |
| S70KL1283DPBHI023 | Infineon Technologies | 0 | 448-S70KL1283DPBHI023TR-ND | 3,37996 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,22496 € | 10.562,40 € |
| Unit Price without VAT: | 4,22496 € |
|---|---|
| Unit Price with VAT: | 5,02770 € |



