
S70GL02GT12FHIV10 | |
|---|---|
DigiKey Part Number | 448-S70GL02GT12FHIV10-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GT12FHIV10 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 120 ns 64-FBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | S70GL02GT12FHIV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256M x 8, 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 120 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| 10 | 25,67800 € | 256,78 € |
| 25 | 24,85960 € | 621,49 € |
| 50 | 24,24600 € | 1.212,30 € |
| 180 | 23,13289 € | 4.163,92 € |
| 360 | 22,54517 € | 8.116,26 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,01060 € |





