
S70GL02GS11FHB013 | |
|---|---|
DigiKey Part Number | 448-S70GL02GS11FHB013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S70GL02GS11FHB013 |
Description | IC FLASH 2GBIT CFI 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit CFI 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface CFI |
Series | Access Time 110 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 64-FBGA (13x11) |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 30,20817 € | 48.333,07 € |
| Unit Price without VAT: | 30,20817 € |
|---|---|
| Unit Price with VAT: | 35,94772 € |

