
S70GL02GS11FHA010 | |
|---|---|
DigiKey Part Number | 448-S70GL02GS11FHA010-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GS11FHA010 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 16 |
Mfr | Memory Interface Parallel |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 64-FBGA (13x11) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 26,32089 € | 47.377,60 € |
| Unit Price without VAT: | 26,32089 € |
|---|---|
| Unit Price with VAT: | 31,32186 € |

