
S70FL01GSDPBHVC10 | |
|---|---|
DigiKey Part Number | S70FL01GSDPBHVC10-ND |
Manufacturer | |
Manufacturer Product Number | S70FL01GSDPBHVC10 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 66 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 66 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-BGA (8x6) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 1352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 10 | 14,30400 € | 143,04 € |
| 25 | 13,85680 € | 346,42 € |
| 50 | 13,52020 € | 676,01 € |
| 100 | 13,18670 € | 1.318,67 € |
| 338 | 12,61077 € | 4.262,44 € |
| 676 | 12,29043 € | 8.308,33 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

