


S6SAP413A79SA1001 | |
|---|---|
DigiKey Part Number | 448-S6SAP413A79SA1001-ND |
Manufacturer | |
Manufacturer Product Number | S6SAP413A79SA1001 |
Description | EVAL BOARD FOR S6AP413A |
Customer Reference | |
Detailed Description | S6AP413A - 4 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1V, 1.8V, 3.3V | |
Current - Output | 2A, 2A, 1.2A, 600mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | S6AP413A | |
Note | - |

