
S6SAP412A78SA1001 | |
|---|---|
DigiKey Part Number | 448-S6SAP412A78SA1001-ND |
Manufacturer | |
Manufacturer Product Number | S6SAP412A78SA1001 |
Description | EVAL BOARD FOR S6AP412A |
Customer Reference | |
Detailed Description | S6AP412A - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A, 1.2A, 600mA |
Manufacturer Infineon Technologies | Voltage - Input 2.5V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part S6AP412A |
Voltage - Output 1V, 1.8V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 € | 75,57 € |
| Unit Price without VAT: | 75,57000 € |
|---|---|
| Unit Price with VAT: | 89,92830 € |

