


S6J351CHSBSC20000 | |
|---|---|
DigiKey Part Number | 448-S6J351CHSBSC20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J351CHSBSC20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 132MHz 2.112M x 8 FLASH 144-TEQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 40x12b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 132MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Supplier Device Package 144-TEQFP (16x16) |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 94 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 20,20906 € | 16.975,61 € |
| Unit Price without VAT: | 20,20906 € |
|---|---|
| Unit Price with VAT: | 24,04878 € |

