
S6J342AHTBSV20000 | |
|---|---|
DigiKey Part Number | 448-S6J342AHTBSV20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J342AHTBSV20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 116 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 112K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.2V | |
Data Converters | A/D 56x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 17,50008 € | 10.500,05 € |
| Unit Price without VAT: | 17,50008 € |
|---|---|
| Unit Price with VAT: | 20,82510 € |

