


S6J342AFUBSV20000 | |
|---|---|
DigiKey Part Number | 448-S6J342AFUBSV20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J342AFUBSV20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 1.0625MB (1.0625M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 112K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.2V |
Part Status Not For New Designs | Data Converters A/D 35x12b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 116 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 19,63269 € | 17.669,42 € |
| Unit Price without VAT: | 19,63269 € |
|---|---|
| Unit Price with VAT: | 23,36290 € |

