


S6J335EJBESE20000 | |
|---|---|
DigiKey Part Number | 448-S6J335EJBESE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J335EJBESE20000 |
Description | TRAVEO-40NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.16MB (4.16M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 112K x 8 |
Series | RAM Size 544K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.2V |
Part Status Not For New Designs | Data Converters A/D 16x10b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, I2C, LINbus, SCI, UART/USART | Supplier Device Package 176-TEQFP (24x24) |
Peripherals DMA, LVD, LVR, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 176 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,63270 € | 7.853,08 € |
| Unit Price without VAT: | 19,63270 € |
|---|---|
| Unit Price with VAT: | 23,36291 € |

