


S6J32FEKSNSE20000 | |
|---|---|
DigiKey Part Number | 448-S6J32FEKSNSE20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J32FEKSNSE20000 |
Description | TRAVEO-55NM |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo™ T1G Microcontroller IC 32-Bit 240MHz 4.171875MB (4.171875M x 8) FLASH 208-TEQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.125M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.1V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 46x12b |
Core Processor ARM® Cortex®-R5F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART | Supplier Device Package 208-TEQFP (28x28) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 208-LQFP Exposed Pad |
Number of I/O 120 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 19,89892 € | 7.163,61 € |
| Unit Price without VAT: | 19,89892 € |
|---|---|
| Unit Price with VAT: | 23,67971 € |

