


S6J328CLSPSC20000 | |
|---|---|
DigiKey Part Number | 448-S6J328CLSPSC20000-ND |
Manufacturer | |
Manufacturer Product Number | S6J328CLSPSC20000 |
Description | IC MCU 32BIT 2.0625MB 216TEQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 216-TEQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R5F | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 50x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 216-TEQFP (24x24) | |
Package / Case | 216-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,31000 € | 31,31 € |
| 10 | 25,42900 € | 254,29 € |
| 40 | 23,34125 € | 933,65 € |
| 120 | 22,17658 € | 2.661,19 € |
| 280 | 21,49436 € | 6.018,42 € |
| Unit Price without VAT: | 31,31000 € |
|---|---|
| Unit Price with VAT: | 37,25890 € |

