ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 216-TEQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 216-TEQFP (24x24)
216-LQFP Exposed Pad

S6J324CLSPSC20000

DigiKey Part Number
448-S6J324CLSPSC20000-ND
Manufacturer
Manufacturer Product Number
S6J324CLSPSC20000
Description
IC MCU 32BIT 2.0625MB 216TEQFP
Customer Reference
Detailed Description
ARM® Cortex®-R5F Traveo S6J3200 Microcontroller IC 32-Bit 240MHz 2.0625MB (2.0625M x 8) FLASH 216-TEQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R5F
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, CSIO, Ethernet, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 50x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
216-TEQFP (24x24)
Package / Case
216-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,17000 €31,17 €
1025,31100 €253,11 €
4023,23150 €929,26 €
12022,07142 €2.648,57 €
28021,39186 €5.989,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,17000 €
Unit Price with VAT:37,09230 €